10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD1002DP500

DigiKey Part Number
749-MCA1206MD1002DP500TR-ND - Tape & Reel (TR)
749-MCA1206MD1002DP500CT-ND - Cut Tape (CT)
749-MCA1206MD1002DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD1002DP500
Description
RES 10K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA1206MD1002DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,441
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.96500RM9.65
25RM0.89520RM22.38
50RM0.84640RM42.32
100RM0.79980RM79.98
250RM0.74388RM185.97
500RM0.70582RM352.91
1,000RM0.67134RM671.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.64544RM3,227.20
10,000RM0.62183RM6,218.30
15,000RM0.60855RM9,128.25
25,000RM0.59320RM14,830.00
35,000RM0.58389RM20,436.15
50,000RM0.57467RM28,733.50
60,000RM0.57343RM34,405.80
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400