
MCA1206MD2004BP500 | |
|---|---|
DigiKey Part Number | 749-MCA1206MD2004BP500TR-ND - Tape & Reel (TR) 749-MCA1206MD2004BP500CT-ND - Cut Tape (CT) 749-MCA1206MD2004BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD2004BP500 |
Description | RES 2M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.28400 | RM12.84 |
| 25 | RM1.19000 | RM29.75 |
| 50 | RM1.12360 | RM56.18 |
| 100 | RM1.06220 | RM106.22 |
| 250 | RM0.98864 | RM247.16 |
| 500 | RM0.93858 | RM469.29 |
| 1,000 | RM0.89340 | RM893.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.80625 | RM4,031.25 |
| 10,000 | RM0.77566 | RM7,756.60 |
| 15,000 | RM0.75951 | RM11,392.65 |
| 25,000 | RM0.74086 | RM18,521.50 |
| 35,000 | RM0.72956 | RM25,534.60 |
| 50,000 | RM0.71837 | RM35,918.50 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

