1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1004FE000

DigiKey Part Number
MCS0402-1.00M-CFTR-ND - Tape & Reel (TR)
MCS0402-1.00M-CFCT-ND - Cut Tape (CT)
MCS0402-1.00M-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C1004FE000
Description
RES 1M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1004FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78,246
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
25RM0.09760RM2.44
50RM0.09220RM4.61
100RM0.08750RM8.75
250RM0.08100RM20.25
500RM0.07660RM38.30
1,000RM0.07246RM72.46
5,000RM0.06417RM320.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06334RM633.40
20,000RM0.05862RM1,172.40
30,000RM0.05832RM1,749.60
50,000RM0.05799RM2,899.50
70,000RM0.05779RM4,045.30
100,000RM0.05712RM5,712.00
120,000RM0.05660RM6,792.00
240,000RM0.05477RM13,144.80
250,000RM0.05467RM13,667.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900