
MCS04020C1821FE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020C1821FE000TR-ND - Tape & Reel (TR) 749-MCS04020C1821FE000CT-ND - Cut Tape (CT) 749-MCS04020C1821FE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1821FE000 |
Description | RES 1.82K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1821FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.10240 | RM2.56 |
| 50 | RM0.09700 | RM4.85 |
| 100 | RM0.09180 | RM9.18 |
| 250 | RM0.08512 | RM21.28 |
| 500 | RM0.08046 | RM40.23 |
| 1,000 | RM0.07608 | RM76.08 |
| 5,000 | RM0.06738 | RM336.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06423 | RM642.30 |
| 20,000 | RM0.06141 | RM1,228.20 |
| 30,000 | RM0.05991 | RM1,797.30 |
| 50,000 | RM0.05817 | RM2,908.50 |
| 70,000 | RM0.05711 | RM3,997.70 |
| 100,000 | RM0.05605 | RM5,605.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

