
MCS04020C4999FE000 | |
|---|---|
DigiKey Part Number | 749-1585-2-ND - Tape & Reel (TR) 749-1585-1-ND - Cut Tape (CT) 749-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C4999FE000 |
Description | RES 49.9 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C4999FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 25 | RM0.12120 | RM3.03 |
| 50 | RM0.11420 | RM5.71 |
| 100 | RM0.10840 | RM10.84 |
| 250 | RM0.10024 | RM25.06 |
| 500 | RM0.09480 | RM47.40 |
| 1,000 | RM0.08971 | RM89.71 |
| 5,000 | RM0.07957 | RM397.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08122 | RM812.20 |
| 20,000 | RM0.07771 | RM1,554.20 |
| 30,000 | RM0.07585 | RM2,275.50 |
| 50,000 | RM0.07370 | RM3,685.00 |
| 70,000 | RM0.07238 | RM5,066.60 |
| 100,000 | RM0.07182 | RM7,182.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

