
MCS04020D2000BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2000BE000TR-ND - Tape & Reel (TR) 749-MCS04020D2000BE000CT-ND - Cut Tape (CT) 749-MCS04020D2000BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2000BE000 |
Description | RES 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2000BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.35100 | RM3.51 |
| 25 | RM0.32640 | RM8.16 |
| 50 | RM0.30880 | RM15.44 |
| 100 | RM0.29160 | RM29.16 |
| 250 | RM0.27044 | RM67.61 |
| 500 | RM0.25610 | RM128.05 |
| 1,000 | RM0.24286 | RM242.86 |
| 5,000 | RM0.21694 | RM1,084.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22223 | RM2,222.30 |
| 20,000 | RM0.21348 | RM4,269.60 |
| 30,000 | RM0.20885 | RM6,265.50 |
| 50,000 | RM0.20349 | RM10,174.50 |
| 70,000 | RM0.20141 | RM14,098.70 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

