3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D3001BE000

DigiKey Part Number
749-MCS04020D3001BE000TR-ND - Tape & Reel (TR)
749-MCS04020D3001BE000CT-ND - Cut Tape (CT)
749-MCS04020D3001BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D3001BE000
Description
RES 3K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D3001BE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,021
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.35500RM3.55
25RM0.33080RM8.27
50RM0.31280RM15.64
100RM0.29550RM29.55
250RM0.27408RM68.52
500RM0.25948RM129.74
1,000RM0.24609RM246.09
5,000RM0.21984RM1,099.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22523RM2,252.30
20,000RM0.21636RM4,327.20
30,000RM0.21168RM6,350.40
50,000RM0.20626RM10,313.00
70,000RM0.20297RM14,207.90
100,000RM0.20192RM20,192.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300