Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCS04020D3161BE100 | |
|---|---|
DigiKey Part Number | 749-MCS04020D3161BE100TR-ND - Tape & Reel (TR) 749-MCS04020D3161BE100CT-ND - Cut Tape (CT) 749-MCS04020D3161BE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D3161BE100 |
Description | RES 3.16K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D3161BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.92791 | RM927.91 |
| Unit Price without VAT: | RM0.92791 |
|---|---|
| Unit Price with VAT: | RM1.02070 |






