390 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D3900BE000

DigiKey Part Number
749-MCS04020D3900BE000TR-ND - Tape & Reel (TR)
749-MCS04020D3900BE000CT-ND - Cut Tape (CT)
749-MCS04020D3900BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D3900BE000
Description
MCS 0402-25 0.1% E0 390R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.35100RM3.51
25RM0.32640RM8.16
50RM0.30880RM15.44
100RM0.29160RM29.16
250RM0.27044RM67.61
500RM0.25610RM128.05
1,000RM0.24286RM242.86
5,000RM0.21694RM1,084.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22223RM2,222.30
20,000RM0.21348RM4,269.60
30,000RM0.20885RM6,265.50
50,000RM0.20349RM10,174.50
70,000RM0.20141RM14,098.70
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300