
MCT06030D5102DP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D5102DP500TR-ND - Tape & Reel (TR) 749-MCT06030D5102DP500CT-ND - Cut Tape (CT) 749-MCT06030D5102DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D5102DP500 |
Description | RES 51 KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24800 | RM2.48 |
| 25 | RM0.23000 | RM5.75 |
| 50 | RM0.21740 | RM10.87 |
| 100 | RM0.20570 | RM20.57 |
| 250 | RM0.19068 | RM47.67 |
| 500 | RM0.18046 | RM90.23 |
| 1,000 | RM0.17100 | RM171.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16300 | RM815.00 |
| 10,000 | RM0.15585 | RM1,558.50 |
| 15,000 | RM0.15204 | RM2,280.60 |
| 25,000 | RM0.14762 | RM3,690.50 |
| 35,000 | RM0.14492 | RM5,072.20 |
| 50,000 | RM0.14225 | RM7,112.50 |
| 60,000 | RM0.14095 | RM8,457.00 |
| 120,000 | RM0.14079 | RM16,894.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

