
MCS0402MC1002FE000 | |
|---|---|
DigiKey Part Number | MCS0402-10.0K-MFTR-ND - Tape & Reel (TR) MCS0402-10.0K-MFCT-ND - Cut Tape (CT) MCS0402-10.0K-MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MC1002FE000 |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MC1002FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.13720 | RM3.43 |
| 50 | RM0.12920 | RM6.46 |
| 100 | RM0.12210 | RM12.21 |
| 250 | RM0.11332 | RM28.33 |
| 500 | RM0.10708 | RM53.54 |
| 1,000 | RM0.10354 | RM103.54 |
| 5,000 | RM0.08995 | RM449.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10751 | RM1,075.10 |
| 20,000 | RM0.08344 | RM1,668.80 |
| 30,000 | RM0.08197 | RM2,459.10 |
| 100,000 | RM0.08051 | RM8,051.00 |
| 120,000 | RM0.07980 | RM9,576.00 |
| 240,000 | RM0.07733 | RM18,559.20 |
| 250,000 | RM0.07719 | RM19,297.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

