10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402MC1002FE000

DigiKey Part Number
MCS0402-10.0K-MFTR-ND - Tape & Reel (TR)
MCS0402-10.0K-MFCT-ND - Cut Tape (CT)
MCS0402-10.0K-MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402MC1002FE000
Description
RES 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402MC1002FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139,954
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
25RM0.13720RM3.43
50RM0.12920RM6.46
100RM0.12210RM12.21
250RM0.11332RM28.33
500RM0.10708RM53.54
1,000RM0.10354RM103.54
5,000RM0.08995RM449.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10751RM1,075.10
20,000RM0.08344RM1,668.80
30,000RM0.08197RM2,459.10
100,000RM0.08051RM8,051.00
120,000RM0.07980RM9,576.00
240,000RM0.07733RM18,559.20
250,000RM0.07719RM19,297.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900