47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402MD4702BE100

DigiKey Part Number
MCS0402-47.0K-MBTR-ND - Tape & Reel (TR)
MCS0402-47.0K-MBCT-ND - Cut Tape (CT)
MCS0402-47.0K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402MD4702BE100
Description
RES 47K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402MD4702BE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.38300RM13.83
25RM1.28120RM32.03
50RM1.21040RM60.52
100RM1.14460RM114.46
250RM1.06552RM266.38
500RM1.01194RM505.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.03110RM1,031.10
2,000RM0.98483RM1,969.66
3,000RM0.96018RM2,880.54
5,000RM0.93149RM4,657.45
7,000RM0.91400RM6,398.00
10,000RM0.89659RM8,965.90
12,000RM0.88814RM10,657.68
24,000RM0.85854RM20,604.96
25,000RM0.85692RM21,423.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500