715 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C7150FP500

DigiKey Part Number
749-MCT06030C7150FP500TR-ND - Tape & Reel (TR)
749-MCT06030C7150FP500CT-ND - Cut Tape (CT)
749-MCT06030C7150FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C7150FP500
Description
RES 715 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C7150FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
25RM0.09760RM2.44
50RM0.09220RM4.61
100RM0.08750RM8.75
250RM0.08100RM20.25
500RM0.07660RM38.30
1,000RM0.07246RM72.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07304RM365.20
10,000RM0.06545RM654.50
15,000RM0.06373RM955.95
25,000RM0.06173RM1,543.25
35,000RM0.06050RM2,117.50
50,000RM0.05928RM2,964.00
60,000RM0.05868RM3,520.80
120,000RM0.05668RM6,801.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900