1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1001BP500

DigiKey Part Number
MCT0603-1.0K-DBTR-ND - Tape & Reel (TR)
MCT0603-1.0K-DBCT-ND - Cut Tape (CT)
MCT0603-1.0K-DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1001BP500
Description
RES 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1001BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,611
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.37000RM3.70
25RM0.34360RM8.59
50RM0.32380RM16.19
100RM0.30610RM30.61
250RM0.28400RM71.00
500RM0.26886RM134.43
1,000RM0.25500RM255.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22778RM1,138.90
10,000RM0.21808RM2,180.80
15,000RM0.21292RM3,193.80
25,000RM0.20694RM5,173.50
35,000RM0.20330RM7,115.50
50,000RM0.19969RM9,984.50
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300