68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D6812BP500

DigiKey Part Number
749-MCT06030D6812BP500TR-ND - Tape & Reel (TR)
749-MCT06030D6812BP500CT-ND - Cut Tape (CT)
749-MCT06030D6812BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D6812BP500
Description
RES 68.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D6812BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.35100RM3.51
25RM0.32640RM8.16
50RM0.30880RM15.44
100RM0.29160RM29.16
250RM0.27044RM67.61
500RM0.25610RM128.05
1,000RM0.24286RM242.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.23033RM1,151.65
10,000RM0.22223RM2,222.30
15,000RM0.21515RM3,227.25
25,000RM0.20591RM5,147.75
35,000RM0.20528RM7,184.80
50,000RM0.20349RM10,174.50
60,000RM0.20170RM12,102.00
120,000RM0.19546RM23,455.20
125,000RM0.19512RM24,390.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300