
MCT06030E1002BP500 | |
|---|---|
DigiKey Part Number | 749-1719-2-ND - Tape & Reel (TR) 749-1719-1-ND - Cut Tape (CT) 749-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E1002BP500 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E1002BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.10700 | RM11.07 |
| 25 | RM1.02600 | RM25.65 |
| 50 | RM0.96840 | RM48.42 |
| 100 | RM0.91570 | RM91.57 |
| 250 | RM0.85168 | RM212.92 |
| 500 | RM0.80834 | RM404.17 |
| 1,000 | RM0.76909 | RM769.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.66014 | RM3,300.70 |
| 10,000 | RM0.65014 | RM6,501.40 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

