
MCT06030E2152BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030E2152BP500TR-ND - Tape & Reel (TR) 749-MCT06030E2152BP500CT-ND - Cut Tape (CT) 749-MCT06030E2152BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E2152BP500 |
Description | RES 21.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E2152BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.05200 | RM10.52 |
| 25 | RM0.97720 | RM24.43 |
| 50 | RM0.92280 | RM46.14 |
| 100 | RM0.87190 | RM87.19 |
| 250 | RM0.81116 | RM202.79 |
| 500 | RM0.76980 | RM384.90 |
| 1,000 | RM0.73245 | RM732.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.70636 | RM3,531.80 |
| 10,000 | RM0.66962 | RM6,696.20 |
| 15,000 | RM0.66478 | RM9,971.70 |
| 25,000 | RM0.64819 | RM16,204.75 |
| 35,000 | RM0.63812 | RM22,334.20 |
| 50,000 | RM0.62815 | RM31,407.50 |
| 60,000 | RM0.62344 | RM37,406.40 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

