3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030E3161BP500

DigiKey Part Number
749-MCT06030E3161BP500TR-ND - Tape & Reel (TR)
749-MCT06030E3161BP500CT-ND - Cut Tape (CT)
749-MCT06030E3161BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030E3161BP500
Description
MCT 0603-15 0.1% P5 3K16
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM1.56000RM15.60
50RM1.18520RM59.26
100RM1.06930RM106.93
500RM0.87452RM437.26
1,000RM0.81428RM814.28
2,500RM0.75074RM1,876.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.71245RM3,562.25
10,000RM0.68093RM6,809.30
15,000RM0.66513RM9,976.95
25,000RM0.64762RM16,190.50
35,000RM0.63739RM22,308.65
50,000RM0.62754RM31,377.00
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200