New at DigiKey
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030F1002BP500

DigiKey Part Number
749-MCT06030F1002BP500TR-ND - Tape & Reel (TR)
749-MCT06030F1002BP500CT-ND - Cut Tape (CT)
749-MCT06030F1002BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030F1002BP500
Description
MCT 0603-10 0.1% P5 10K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,978
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM2.87600RM28.76
50RM2.25440RM112.72
100RM2.06340RM206.34
500RM1.73998RM869.99
1,000RM1.63999RM1,639.99
2,500RM1.53439RM3,835.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.47074RM7,353.70
10,000RM1.41830RM14,183.00
15,000RM1.39203RM20,880.45
25,000RM1.36291RM34,072.75
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500