Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT0603HE3161BP100 | |
|---|---|
DigiKey Part Number | MCT0603HE3161BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT0603HE3161BP100 |
Description | RES 3.16K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603HE3161BP100 Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030E3161BP500 | Vishay | 4,000 | 749-MCT06030E3161BP500CT-ND | RM2.52000 | Parametric Equivalent |
| RG1608N-3161-B-T5 | Susumu | 0 | RG1608N-3161-B-T5-ND | RM0.84045 | Upgrade |
| RG1608N-3161-P-T1 | Susumu | 0 | RG1608N-3161-P-T1-ND | RM1.55484 | Upgrade |
| RG1608N-3161-W-T1 | Susumu | 0 | RG1608N-3161-W-T1-ND | RM1.07231 | Upgrade |
| RG1608V-3161-B-T5 | Susumu | 0 | RG1608V-3161-B-T5-ND | RM3.21693 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.54570 | RM8,545.70 |
| Unit Price without VAT: | RM8.54570 |
|---|---|
| Unit Price with VAT: | RM9.40027 |



