
MEPIC8805WTT | |
|---|---|
DigiKey Part Number | 716-MEPIC8805WTTTR-ND - Tape & Reel (TR) 716-MEPIC8805WTTCT-ND - Cut Tape (CT) 716-MEPIC8805WTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEPIC8805WTT |
Description | IGNITER SMD 0805 2 OHM |
Customer Reference | |
Detailed Description | Chip Resistor 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | - | |
Power (Watts) | - | |
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 10 | RM8.08500 | RM80.85 |
| 25 | RM7.50640 | RM187.66 |
| 50 | RM7.11020 | RM355.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM7.08570 | RM708.57 |
| 200 | RM6.74235 | RM1,348.47 |
| 300 | RM6.55813 | RM1,967.44 |
| 500 | RM6.34276 | RM3,171.38 |
| 700 | RM6.21067 | RM4,347.47 |
| 1,000 | RM6.07895 | RM6,078.95 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |

