
MCT0603MD1501BP100 | |
|---|---|
DigiKey Part Number | MCT0603-1.5K-MBTR-ND - Tape & Reel (TR) MCT0603-1.5K-MBCT-ND - Cut Tape (CT) MCT0603-1.5K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1501BP100 |
Description | RES 1.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1501BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.61500 | RM16.15 |
| 25 | RM1.49880 | RM37.47 |
| 50 | RM1.41600 | RM70.80 |
| 100 | RM1.33920 | RM133.92 |
| 250 | RM1.24740 | RM311.85 |
| 500 | RM1.18500 | RM592.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.12889 | RM1,128.89 |
| 2,000 | RM1.07868 | RM2,157.36 |
| 3,000 | RM1.05193 | RM3,155.79 |
| 5,000 | RM1.02083 | RM5,104.15 |
| 7,000 | RM1.00186 | RM7,013.02 |
| 10,000 | RM0.98300 | RM9,830.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

