
MCT0603MD1002BP100 | |
|---|---|
DigiKey Part Number | MCT0603-10K-MBTR-ND - Tape & Reel (TR) MCT0603-10K-MBCT-ND - Cut Tape (CT) MCT0603-10K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1002BP100 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1002BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.61500 | RM16.15 |
| 25 | RM1.49880 | RM37.47 |
| 50 | RM1.41600 | RM70.80 |
| 100 | RM1.33920 | RM133.92 |
| 250 | RM1.24740 | RM311.85 |
| 500 | RM1.18500 | RM592.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.12889 | RM1,128.89 |
| 2,000 | RM1.07868 | RM2,157.36 |
| 3,000 | RM1.05193 | RM3,155.79 |
| 5,000 | RM1.02083 | RM5,104.15 |
| 7,000 | RM1.00186 | RM7,013.02 |
| 10,000 | RM0.98300 | RM9,830.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

