
MCT0603MD3320DP500 | |
|---|---|
DigiKey Part Number | MCT0603-332-MDTR-ND - Tape & Reel (TR) MCT0603-332-MDCT-ND - Cut Tape (CT) MCT0603-332-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD3320DP500 |
Description | RES 332 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD3320DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.31500 | RM3.15 |
| 25 | RM0.29320 | RM7.33 |
| 50 | RM0.27660 | RM13.83 |
| 100 | RM0.26120 | RM26.12 |
| 250 | RM0.24240 | RM60.60 |
| 500 | RM0.22946 | RM114.73 |
| 1,000 | RM0.21753 | RM217.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20774 | RM1,038.70 |
| 10,000 | RM0.19143 | RM1,914.30 |
| 15,000 | RM0.18647 | RM2,797.05 |
| 25,000 | RM0.18142 | RM4,535.50 |
| 35,000 | RM0.18085 | RM6,329.75 |
| 50,000 | RM0.18029 | RM9,014.50 |
| 60,000 | RM0.18002 | RM10,801.20 |
| 120,000 | RM0.17459 | RM20,950.80 |
| 125,000 | RM0.17428 | RM21,785.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

