MCU08050D1332BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.43045
Datasheet

Direct


Panasonic Industry
In Stock: 2,084
Unit Price: RM0.39000
Datasheet

Direct


Susumu
In Stock: 4,494
Unit Price: RM0.47000
Datasheet

Direct


YAGEO
In Stock: 20,217
Unit Price: RM0.39000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.90217
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.17956
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.69700
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM1.24603
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.34923
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM2.62971
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.28880
Datasheet
13.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1332BP100

DigiKey Part Number
MCU08050D1332BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1332BP100
Description
RES 13.3K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1332BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.11455RM1,114.55
Manufacturers Standard Package
Unit Price without VAT:RM1.11455
Unit Price with VAT:RM1.22601