
MCU08050D4991BP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050D4991BP500TR-ND - Tape & Reel (TR) 749-MCU08050D4991BP500CT-ND - Cut Tape (CT) 749-MCU08050D4991BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D4991BP500 |
Description | RES 4.99K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D4991BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.83500 | RM8.35 |
| 25 | RM0.77400 | RM19.35 |
| 50 | RM0.73120 | RM36.56 |
| 100 | RM0.69070 | RM69.07 |
| 250 | RM0.64224 | RM160.56 |
| 500 | RM0.60896 | RM304.48 |
| 1,000 | RM0.57890 | RM578.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.52049 | RM2,602.45 |
| 10,000 | RM0.49990 | RM4,999.00 |
| 15,000 | RM0.48900 | RM7,335.00 |
| 25,000 | RM0.47640 | RM11,910.00 |
| 35,000 | RM0.46875 | RM16,406.25 |
| 50,000 | RM0.46117 | RM23,058.50 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

