MCU0805HC1003FP100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 15,180
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay
In Stock: 2,495
Unit Price: RM1.77000
Datasheet

Upgrade


Vishay
In Stock: 10,214
Unit Price: RM0.95000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.21155
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM2.15289
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM2.65524
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 5,163
Unit Price: RM1.18000
Datasheet

Direct


YAGEO
In Stock: 55,770
Unit Price: RM0.43000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.34715
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.44841
Datasheet

Upgrade


Bourns Inc.
In Stock: 9,940
Unit Price: RM0.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 238,901
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25,468
Unit Price: RM1.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM1.58000
Datasheet
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805HC1003FP100

DigiKey Part Number
MCU0805HC1003FP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU0805HC1003FP100
Description
RES 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805HC1003FP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.78718RM1,787.18
Manufacturers Standard Package
Unit Price without VAT:RM1.78718
Unit Price with VAT:RM1.96590