MCU0805MD4991BP100 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM83.56800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 630
Unit Price: RM219.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 89
Unit Price: RM58.00000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 198
Unit Price: RM255.00000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1,071
Unit Price: RM101.00000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 925
Unit Price: RM53.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 11,312
Unit Price: RM68.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,026
Unit Price: RM118.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 120
Unit Price: RM121.00000
Datasheet
4.99 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805MD4991BP100

DigiKey Part Number
MCU0805-4.99K-MBTR-ND - Tape & Reel (TR)
MCU0805-4.99K-MBCT-ND - Cut Tape (CT)
MCU0805-4.99K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU0805MD4991BP100
Description
RES 4.99K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805MD4991BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.62mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.67800RM16.78
25RM1.55720RM38.93
50RM1.47120RM73.56
100RM1.39160RM139.16
250RM1.29628RM324.07
500RM1.23164RM615.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.17341RM1,173.41
2,000RM1.12139RM2,242.78
3,000RM1.09367RM3,281.01
5,000RM1.06145RM5,307.25
7,000RM1.04180RM7,292.60
10,000RM1.02227RM10,222.70
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100