
MFU0402FF00750E100 | |
|---|---|
DigiKey Part Number | MFU0402.75TR-ND - Tape & Reel (TR) MFU0402.75CT-ND - Cut Tape (CT) MFU0402.75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0402FF00750E100 |
Description | FUSE BOARD MNT 750MA 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF00750E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.002 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) | |
DC Cold Resistance | 0.28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 5 | RM1.74200 | RM8.71 |
| 10 | RM1.60400 | RM16.04 |
| 50 | RM1.33180 | RM66.59 |
| 100 | RM1.22850 | RM122.85 |
| 250 | RM1.10460 | RM276.15 |
| 500 | RM1.01896 | RM509.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.93961 | RM939.61 |
| 2,000 | RM0.86617 | RM1,732.34 |
| 3,000 | RM0.82571 | RM2,477.13 |
| 5,000 | RM0.77721 | RM3,886.05 |
| 7,000 | RM0.74670 | RM5,226.90 |
| 10,000 | RM0.71554 | RM7,155.40 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

