750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0402FF00750E100

DigiKey Part Number
MFU0402.75TR-ND - Tape & Reel (TR)
MFU0402.75CT-ND - Cut Tape (CT)
MFU0402.75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0402FF00750E100
Description
FUSE BOARD MNT 750MA 32VDC 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0402FF00750E100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.002
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm)
DC Cold Resistance
0.28 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
5RM1.74200RM8.71
10RM1.60400RM16.04
50RM1.33180RM66.59
100RM1.22850RM122.85
250RM1.10460RM276.15
500RM1.01896RM509.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.93961RM939.61
2,000RM0.86617RM1,732.34
3,000RM0.82571RM2,477.13
5,000RM0.77721RM3,886.05
7,000RM0.74670RM5,226.90
10,000RM0.71554RM7,155.40
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900