
MFU0805FF00750P100 | |
|---|---|
DigiKey Part Number | MFU0805.75TR-ND - Tape & Reel (TR) MFU0805.75CT-ND - Cut Tape (CT) MFU0805.75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF00750P100 |
Description | FUSE BOARD MNT 750MA 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF00750P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0021 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.285 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 5 | RM2.10400 | RM10.52 |
| 10 | RM1.93800 | RM19.38 |
| 50 | RM1.60760 | RM80.38 |
| 100 | RM1.48340 | RM148.34 |
| 250 | RM1.33344 | RM333.36 |
| 500 | RM1.22984 | RM614.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.13401 | RM1,134.01 |
| 2,000 | RM1.04523 | RM2,090.46 |
| 3,000 | RM0.99631 | RM2,988.93 |
| 5,000 | RM0.93768 | RM4,688.40 |
| 7,000 | RM0.90079 | RM6,305.53 |
| 10,000 | RM0.86310 | RM8,631.00 |
| 25,000 | RM0.83725 | RM20,931.25 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

