
MFU0805FF01000P500 | |
|---|---|
DigiKey Part Number | 749-MFU0805FF01000P500TR-ND - Tape & Reel (TR) 749-MFU0805FF01000P500CT-ND - Cut Tape (CT) 749-MFU0805FF01000P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF01000P500 |
Description | FUSE BOARD MOUNT 1A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF01000P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0028 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 5 | RM1.73400 | RM8.67 |
| 10 | RM1.60400 | RM16.04 |
| 50 | RM1.32860 | RM66.43 |
| 100 | RM1.22610 | RM122.61 |
| 250 | RM1.10224 | RM275.56 |
| 500 | RM1.01684 | RM508.42 |
| 1,000 | RM0.93768 | RM937.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.77560 | RM3,878.00 |
| 10,000 | RM0.71406 | RM7,140.60 |
| 15,000 | RM0.68013 | RM10,201.95 |
| 25,000 | RM0.64370 | RM16,092.50 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

