
MFU1206FF00630P100 | |
|---|---|
DigiKey Part Number | MFU1206.63TR-ND - Tape & Reel (TR) MFU1206.63CT-ND - Cut Tape (CT) MFU1206.63DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF00630P100 |
Description | FUSE BOARD MNT 630MA 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF00630P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0014 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 5 | RM3.28600 | RM16.43 |
| 10 | RM3.03000 | RM30.30 |
| 50 | RM2.51380 | RM125.69 |
| 100 | RM2.31950 | RM231.95 |
| 250 | RM2.08472 | RM521.18 |
| 500 | RM1.92256 | RM961.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.77237 | RM1,772.37 |
| 2,000 | RM1.63313 | RM3,266.26 |
| 3,000 | RM1.55643 | RM4,669.29 |
| 5,000 | RM1.46447 | RM7,322.35 |
| 7,000 | RM1.40657 | RM9,845.99 |
| 10,000 | RM1.36866 | RM13,686.60 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

