
MFU1206FF01500P500 | |
|---|---|
DigiKey Part Number | MFU1206FF01500P500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFU1206FF01500P500 |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF01500P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0059 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.90522 | RM4,526.10 |
| Unit Price without VAT: | RM0.90522 |
|---|---|
| Unit Price with VAT: | RM0.99574 |

