



MMA02040C3907JB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3907JB300TR-ND - Tape & Reel (TR) 749-MMA02040C3907JB300CT-ND - Cut Tape (CT) 749-MMA02040C3907JB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3907JB300 |
Description | RES 0.39 OHM 5% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3907JB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C3907FB300 | Vishay | 862 | 749-1086-1-ND | RM0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.57100 | RM5.71 |
| 25 | RM0.48240 | RM12.06 |
| 50 | RM0.42640 | RM21.32 |
| 100 | RM0.37780 | RM37.78 |
| 250 | RM0.32464 | RM81.16 |
| 500 | RM0.29140 | RM145.70 |
| 1,000 | RM0.26315 | RM263.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22679 | RM680.37 |
| 6,000 | RM0.20821 | RM1,249.26 |
| 9,000 | RM0.19867 | RM1,788.03 |
| 15,000 | RM0.18787 | RM2,818.05 |
| 21,000 | RM0.18144 | RM3,810.24 |
| 30,000 | RM0.17516 | RM5,254.80 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

