
MMA02040C6801FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C6801FB000TR-ND - Tape & Reel (TR) 749-MMA02040C6801FB000CT-ND - Cut Tape (CT) 749-MMA02040C6801FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6801FB000 |
Description | MMA 0204-50 1% B0 6K8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.41000 | RM4.10 |
| 25 | RM0.34520 | RM8.63 |
| 50 | RM0.30420 | RM15.21 |
| 100 | RM0.26870 | RM26.87 |
| 250 | RM0.23024 | RM57.56 |
| 500 | RM0.20598 | RM102.99 |
| 1,000 | RM0.18542 | RM185.42 |
| 5,000 | RM0.14870 | RM743.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13669 | RM1,366.90 |
| 20,000 | RM0.12649 | RM2,529.80 |
| 30,000 | RM0.12125 | RM3,637.50 |
| 50,000 | RM0.11533 | RM5,766.50 |
| 70,000 | RM0.11179 | RM7,825.30 |
| 100,000 | RM0.10834 | RM10,834.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

