6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C6801FB000

DigiKey Part Number
749-MMA02040C6801FB000TR-ND - Tape & Reel (TR)
749-MMA02040C6801FB000CT-ND - Cut Tape (CT)
749-MMA02040C6801FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C6801FB000
Description
MMA 0204-50 1% B0 6K8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,545
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.41000RM4.10
25RM0.34520RM8.63
50RM0.30420RM15.21
100RM0.26870RM26.87
250RM0.23024RM57.56
500RM0.20598RM102.99
1,000RM0.18542RM185.42
5,000RM0.14870RM743.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13669RM1,366.90
20,000RM0.12649RM2,529.80
30,000RM0.12125RM3,637.50
50,000RM0.11533RM5,766.50
70,000RM0.11179RM7,825.30
100,000RM0.10834RM10,834.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700