



MMA02040C6801FB300 | |
|---|---|
DigiKey Part Number | MMA-6.80KATR-ND - Tape & Reel (TR) MMA-6.80KACT-ND - Cut Tape (CT) MMA-6.80KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6801FB300 |
Description | RES SMD 6.8K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C6801FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 25 | RM0.20000 | RM5.00 |
| 50 | RM0.19000 | RM9.50 |
| 100 | RM0.17930 | RM17.93 |
| 250 | RM0.16612 | RM41.53 |
| 500 | RM0.15712 | RM78.56 |
| 1,000 | RM0.14885 | RM148.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13723 | RM411.69 |
| 6,000 | RM0.13083 | RM784.98 |
| 9,000 | RM0.12740 | RM1,146.60 |
| 15,000 | RM0.12340 | RM1,851.00 |
| 21,000 | RM0.12096 | RM2,540.16 |
| 30,000 | RM0.11853 | RM3,555.90 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


