MMA02040D2103BB000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.88094
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.55457
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.88094
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.55457
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.84681
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM1.31620
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.84681
Datasheet
210 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
210 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040D2103BB000

DigiKey Part Number
MMA02040D2103BB000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D2103BB000
Description
RES 210K OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
210 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D2103BB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.52270RM5,227.00
Manufacturers Standard Package
Unit Price without VAT:RM0.52270
Unit Price with VAT:RM0.57497