



MMA02040D4999BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D4999BB300TR-ND - Tape & Reel (TR) 749-MMA02040D4999BB300CT-ND - Cut Tape (CT) 749-MMA02040D4999BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D4999BB300 |
Description | RES 49.9 OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D4999BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.60000 | RM16.00 |
| 25 | RM1.36000 | RM34.00 |
| 50 | RM1.20960 | RM60.48 |
| 100 | RM1.08150 | RM108.15 |
| 250 | RM0.94168 | RM235.42 |
| 500 | RM0.85396 | RM426.98 |
| 1,000 | RM0.77937 | RM779.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68347 | RM2,050.41 |
| 6,000 | RM0.63454 | RM3,807.24 |
| 9,000 | RM0.60940 | RM5,484.60 |
| 15,000 | RM0.58097 | RM8,714.55 |
| 21,000 | RM0.56403 | RM11,844.63 |
| 30,000 | RM0.54748 | RM16,424.40 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

