Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MMA02040D7151BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D7151BB300TR-ND - Tape & Reel (TR) 749-MMA02040D7151BB300CT-ND - Cut Tape (CT) 749-MMA02040D7151BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D7151BB300 |
Description | RES 7.15KOHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D7151BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM02040D7151BB100 | Vishay | 0 | SMM02040D7151BB100-ND | RM0.88094 | Upgrade |
| SMM02040D7151BB300 | Vishay | 0 | SMM02040D7151BB300-ND | RM0.55457 | Upgrade |
| MMA02040D7151BA300 | Vishay | 0 | MMA02040D7151BA300-ND | RM0.55457 | Parametric Equivalent |
| MMA02040D7151BB100 | Vishay | 0 | 749-MMA02040D7151BB100TR-ND | RM0.88094 | Parametric Equivalent |
| MMA02040E7151BB100 | Vishay | 0 | 749-MMA02040E7151BB100TR-ND | RM1.31620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.60000 | RM16.00 |
| 25 | RM1.36000 | RM34.00 |
| 50 | RM1.20960 | RM60.48 |
| 100 | RM1.08150 | RM108.15 |
| 250 | RM0.94168 | RM235.42 |
| 500 | RM0.85396 | RM426.98 |
| 1,000 | RM0.77937 | RM779.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68347 | RM2,050.41 |
| 6,000 | RM0.63454 | RM3,807.24 |
| 9,000 | RM0.60940 | RM5,484.60 |
| 15,000 | RM0.58097 | RM8,714.55 |
| 21,000 | RM0.56403 | RM11,844.63 |
| 30,000 | RM0.54748 | RM16,424.40 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |




