MMA02040D7151BB300 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.88094
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.55457
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.55457
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.88094
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM1.31620
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.84681
Datasheet
7.15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040D7151BB300

DigiKey Part Number
749-MMA02040D7151BB300TR-ND - Tape & Reel (TR)
749-MMA02040D7151BB300CT-ND - Cut Tape (CT)
749-MMA02040D7151BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040D7151BB300
Description
RES 7.15KOHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D7151BB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040D7151BB100Vishay0SMM02040D7151BB100-NDRM0.88094Upgrade
SMM02040D7151BB300Vishay0SMM02040D7151BB300-NDRM0.55457Upgrade
MMA02040D7151BA300Vishay0MMA02040D7151BA300-NDRM0.55457Parametric Equivalent
MMA02040D7151BB100Vishay0749-MMA02040D7151BB100TR-NDRM0.88094Parametric Equivalent
MMA02040E7151BB100Vishay0749-MMA02040E7151BB100TR-NDRM1.31620Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.60000RM16.00
25RM1.36000RM34.00
50RM1.20960RM60.48
100RM1.08150RM108.15
250RM0.94168RM235.42
500RM0.85396RM426.98
1,000RM0.77937RM779.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.68347RM2,050.41
6,000RM0.63454RM3,807.24
9,000RM0.60940RM5,484.60
15,000RM0.58097RM8,714.55
21,000RM0.56403RM11,844.63
30,000RM0.54748RM16,424.40
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800