1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040E1801BB100

DigiKey Part Number
749-2092-2-ND - Tape & Reel (TR)
749-2092-1-ND - Cut Tape (CT)
749-2092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E1801BB100
Description
RES 1.8 KOHM 0.1% 1/4W 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E1801BB100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,958
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM3.26600RM32.66
25RM2.79760RM69.94
50RM2.50420RM125.21
100RM2.25490RM225.49
250RM1.98168RM495.42
500RM1.81044RM905.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.66504RM1,665.04
2,000RM1.54151RM3,083.02
3,000RM1.47804RM4,434.12
5,000RM1.40625RM7,031.25
7,000RM1.36347RM9,544.29
10,000RM1.32168RM13,216.80
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000