



MMA02040E2003BB100 | |
|---|---|
DigiKey Part Number | 749-1935-2-ND - Tape & Reel (TR) 749-1935-1-ND - Cut Tape (CT) 749-1935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E2003BB100 |
Description | RES 200K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E2003BB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.20300 | RM32.03 |
| 25 | RM2.74240 | RM68.56 |
| 50 | RM2.45540 | RM122.77 |
| 100 | RM2.21070 | RM221.07 |
| 250 | RM1.94272 | RM485.68 |
| 500 | RM1.77498 | RM887.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.63238 | RM1,632.38 |
| 2,000 | RM1.51127 | RM3,022.54 |
| 3,000 | RM1.44905 | RM4,347.15 |
| 5,000 | RM1.37867 | RM6,893.35 |
| 7,000 | RM1.33674 | RM9,357.18 |
| 10,000 | RM1.29577 | RM12,957.70 |
| 12,000 | RM1.27612 | RM15,313.44 |
| 24,000 | RM1.20868 | RM29,008.32 |
| 25,000 | RM1.20663 | RM30,165.75 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

