



MMA02040E4702BB100 | |
|---|---|
DigiKey Part Number | 749-2033-2-ND - Tape & Reel (TR) 749-2033-1-ND - Cut Tape (CT) 749-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E4702BB100 |
Description | RES 47K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E4702BB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.26600 | RM32.66 |
| 25 | RM2.79760 | RM69.94 |
| 50 | RM2.50420 | RM125.21 |
| 100 | RM2.25490 | RM225.49 |
| 250 | RM1.98168 | RM495.42 |
| 500 | RM1.81044 | RM905.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.66504 | RM1,665.04 |
| 2,000 | RM1.54151 | RM3,083.02 |
| 3,000 | RM1.47804 | RM4,434.12 |
| 5,000 | RM1.40625 | RM7,031.25 |
| 7,000 | RM1.36347 | RM9,544.29 |
| 10,000 | RM1.32168 | RM13,216.80 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

