



MMA0204MC3603FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204MC3603FB300TR-ND - Tape & Reel (TR) 749-MMA0204MC3603FB300CT-ND - Cut Tape (CT) 749-MMA0204MC3603FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204MC3603FB300 |
Description | RES SMD 360K OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC3603FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.70500 | RM7.05 |
| 25 | RM0.59400 | RM14.85 |
| 50 | RM0.52560 | RM26.28 |
| 100 | RM0.46690 | RM46.69 |
| 250 | RM0.40236 | RM100.59 |
| 500 | RM0.36192 | RM180.96 |
| 1,000 | RM0.32749 | RM327.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28319 | RM849.57 |
| 6,000 | RM0.26059 | RM1,563.54 |
| 9,000 | RM0.24898 | RM2,240.82 |
| 15,000 | RM0.23584 | RM3,537.60 |
| 21,000 | RM0.22802 | RM4,788.42 |
| 30,000 | RM0.22037 | RM6,611.10 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

