



MMB02070C1002FB200 | |
|---|---|
DigiKey Part Number | MMB-10KBTR-ND - Tape & Reel (TR) MMB-10KBCT-ND - Cut Tape (CT) MMB-10KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1002FB200 |
Description | RES SMD 10K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1002FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.54000 | RM5.40 |
| 25 | RM0.50120 | RM12.53 |
| 50 | RM0.47280 | RM23.64 |
| 100 | RM0.44680 | RM44.68 |
| 250 | RM0.41496 | RM103.74 |
| 500 | RM0.39322 | RM196.61 |
| 1,000 | RM0.37328 | RM373.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.33841 | RM676.82 |
| 4,000 | RM0.32307 | RM1,292.28 |
| 6,000 | RM0.31489 | RM1,889.34 |
| 10,000 | RM0.30537 | RM3,053.70 |
| 14,000 | RM0.30279 | RM4,239.06 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

