



MMB02070C2001FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C2001FB700TR-ND - Tape & Reel (TR) 749-MMB02070C2001FB700CT-ND - Cut Tape (CT) 749-MMB02070C2001FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2001FB700 |
Description | RES SMD 2K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2001FB700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.54000 | RM5.40 |
| 25 | RM0.50120 | RM12.53 |
| 50 | RM0.47280 | RM23.64 |
| 100 | RM0.44680 | RM44.68 |
| 250 | RM0.41496 | RM103.74 |
| 500 | RM0.39322 | RM196.61 |
| 1,000 | RM0.37328 | RM373.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | RM0.32752 | RM2,292.64 |
| 14,000 | RM0.31454 | RM4,403.56 |
| 21,000 | RM0.30767 | RM6,461.07 |
| 35,000 | RM0.29973 | RM10,490.55 |
| 49,000 | RM0.29490 | RM14,450.10 |
| 70,000 | RM0.29012 | RM20,308.40 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

