



MMB02070C2207GB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C2207GB200TR-ND - Tape & Reel (TR) 749-MMB02070C2207GB200CT-ND - Cut Tape (CT) 749-MMB02070C2207GB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2207GB200 |
Description | RES 0.22 OHM 2% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2207GB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070C2207FB200 | Vishay | 11,979 | 749-1096-1-ND | RM1.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.16700 | RM21.67 |
| 25 | RM1.84880 | RM46.22 |
| 50 | RM1.64920 | RM82.46 |
| 100 | RM1.47910 | RM147.91 |
| 250 | RM1.29280 | RM323.20 |
| 500 | RM1.17616 | RM588.08 |
| 1,000 | RM1.07692 | RM1,076.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.99263 | RM1,985.26 |
| 4,000 | RM0.92103 | RM3,684.12 |
| 6,000 | RM0.88424 | RM5,305.44 |
| 10,000 | RM0.84264 | RM8,426.40 |
| 14,000 | RM0.81784 | RM11,449.76 |
| 20,000 | RM0.79362 | RM15,872.40 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

